MAX4073HAUT+T | |
---|---|
DigiKey Part Number | MAX4073HAUT+TR-ND - Tape & Reel (TR) MAX4073HAUT+CT-ND - Cut Tape (CT) MAX4073HAUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4073HAUT+T |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4073HAUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.6 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.21300 | ¥202.13 |
25 | ¥19.07320 | ¥476.83 |
100 | ¥16.24880 | ¥1,624.88 |
250 | ¥15.25712 | ¥3,814.28 |
500 | ¥13.34996 | ¥6,674.98 |
1,000 | ¥11.06140 | ¥11,061.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.29854 | ¥25,746.35 |
5,000 | ¥9.91712 | ¥49,585.60 |