Instrumentation, Op Amps, Buffer Amps

Results: 15
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedonsemiSTMicroelectronics
Series
-nanoPowerZero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
-Rail-to-Rail
Slew Rate
0.9V/µs1V/µs2V/µs10V/µs-
Gain Bandwidth Product
125 kHz2.5 MHz
-3db Bandwidth
30 kHz60 kHz80 kHz90 kHz100 kHz150 kHz275 kHz450 kHz1.7 MHz2 MHz4 MHz
Current - Input Bias
1 µA1.6 µA2 µA5.5 µA39 µA65 µA700 µA800 µA
Voltage - Input Offset
1 µV5 µV12 µV100 µV200 µV300 µV600 µV
Current - Supply
1.1µA20µA30µA40µA165µA240µA350µA420µA1mA1.6mA
Current - Output / Channel
1 mA2 mA15 mA60 mA
Voltage - Supply Span (Min)
1.6 V2.2 V2.5 V2.7 V2.85 V3 V4 V
Voltage - Supply Span (Max)
5.5 V24 V26 V28 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C
Package / Case
6-TSSOP, SC-88, SOT-3636-WFDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
6-DFN (2x3)8-uMAX/uSOP10-uMAX/uSOPSC-88/SC70-6/SOT-363SOT-23-5SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
NCS214RSQT2G
IC CURRENT SENSE 1 CIRCUIT SC88
onsemi
26,050
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥2.48508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
1V/µs
-
60 kHz
39 µA
1 µV
40µA
-
2.2 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-23-5
TSC101CILT
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
32,664
In Stock
1 : ¥15.02000
Cut Tape (CT)
3,000 : ¥6.87429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
450 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
14,369
In Stock
1 : ¥16.42000
Cut Tape (CT)
2,500 : ¥7.50002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
30 kHz
-
100 µV
1.1µA
-
1.6 V
28 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
7,359
In Stock
72,500
Factory
1 : ¥17.90000
Cut Tape (CT)
2,500 : ¥8.17168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
125 kHz
-
-
100 µV
1.1µA
-
-
-
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8,463
In Stock
1 : ¥23.48000
Cut Tape (CT)
2,500 : ¥11.80022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
150 kHz
1.6 µA
600 µV
20µA
-
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
1,994
In Stock
1 : ¥23.48000
Cut Tape (CT)
2,500 : ¥11.80022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
10V/µs
-
2 MHz
800 µA
-
1mA
-
3 V
28 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-DFN
LT6105CDCB#TRMPBF
IC CURRENT SENSE 1 CIRCUIT 6DFN
Analog Devices Inc.
3,958
In Stock
1 : ¥26.85000
Cut Tape (CT)
500 : ¥16.79282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
-
100 kHz
-
100 µV
240µA
1 mA
2.85 V
36 V
0°C ~ 70°C
-
-
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
16,221
In Stock
1 : ¥27.09000
Cut Tape (CT)
2,500 : ¥13.58125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
275 kHz
2 µA
300 µV
30µA
-
2.7 V
28 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
15,457
In Stock
1 : ¥41.13000
Cut Tape (CT)
2,500 : ¥20.62280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
2.5 MHz
4 MHz
1 µA
100 µV
1.6mA
15 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
1,533
In Stock
1 : ¥45.48000
Tube
-
Tube
Active
Current Sense
1
-
-
2.5 MHz
4 MHz
1 µA
100 µV
1.6mA
15 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
11,161
In Stock
1 : ¥17.90000
Cut Tape (CT)
2,500 : ¥7.49145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
125 kHz
-
-
100 µV
1.1µA
-
-
-
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6,580
In Stock
1 : ¥38.26000
Cut Tape (CT)
2,500 : ¥19.18914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
1.7 MHz
700 µA
300 µV
420µA
-
3 V
28 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-6
SOT-363
NCV213RSQT2G
IC CURRENT SENSE 1 CIRCUIT SC88
onsemi
25,159
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.48506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
1V/µs
-
90 kHz
39 µA
5 µV
40µA
-
2.2 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-23-5
TSC888CILT
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
110,748
In Stock
1 : ¥11.90000
Cut Tape (CT)
3,000 : ¥4.46717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
-
5.5 µA
-
1mA
2 mA
4 V
24 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
11,366
In Stock
2,500
Factory
1 : ¥17.32000
Cut Tape (CT)
2,500 : ¥11.49373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
80 kHz
65 µA
12 µV
350µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-6
Showing
of 15

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.