MAX15007BATT+T | |
---|---|
DigiKey Part Number | 175-MAX15007BATT+TTR-ND - Tape & Reel (TR) 175-MAX15007BATT+TCT-ND - Cut Tape (CT) 175-MAX15007BATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15007BATT+T |
Description | IC REG LINEAR 5V 50MA 6TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15007BATT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.66100 | ¥216.61 |
25 | ¥20.47760 | ¥511.94 |
100 | ¥17.74800 | ¥1,774.80 |
250 | ¥16.83752 | ¥4,209.38 |
500 | ¥15.10836 | ¥7,554.18 |
1,000 | ¥12.74196 | ¥12,741.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.10485 | ¥30,262.13 |
5,000 | ¥11.64980 | ¥58,249.00 |