OPA376AIDBVR | |
---|---|
DigiKey Part Number | 296-39130-2-ND - Tape & Reel (TR) 296-39130-1-ND - Cut Tape (CT) 296-39130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.82500 | ¥138.25 |
25 | ¥13.04040 | ¥326.01 |
100 | ¥11.10950 | ¥1,110.95 |
250 | ¥10.43104 | ¥2,607.76 |
500 | ¥9.12734 | ¥4,563.67 |
1,000 | ¥7.56263 | ¥7,562.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.04106 | ¥21,123.18 |
6,000 | ¥6.78029 | ¥40,681.74 |