AD8519ARTZ-REEL7 | |
---|---|
DigiKey Part Number | AD8519ARTZ-REEL7TR-ND - Tape & Reel (TR) AD8519ARTZ-REEL7CT-ND - Cut Tape (CT) AD8519ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8519ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8519ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.9V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.88900 | ¥228.89 |
25 | ¥21.64120 | ¥541.03 |
100 | ¥18.75610 | ¥1,875.61 |
250 | ¥17.79424 | ¥4,448.56 |
500 | ¥15.96692 | ¥7,983.46 |
1,000 | ¥13.46605 | ¥13,466.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.79274 | ¥38,378.22 |
6,000 | ¥12.31182 | ¥73,870.92 |