ADR02AKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR02AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR02AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR02AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR02AKSZ-REEL7 |
Description | IC VREF SERIES 0.1% SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR02AKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.51200 | ¥335.12 |
25 | ¥31.68240 | ¥792.06 |
100 | ¥27.45890 | ¥2,745.89 |
250 | ¥26.05044 | ¥6,512.61 |
500 | ¥23.37512 | ¥11,687.56 |
1,000 | ¥19.71398 | ¥19,713.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.72829 | ¥56,184.87 |