MAX13208EALB+T | |
---|---|
DigiKey Part Number | MAX13208EALB+TTR-ND - Tape & Reel (TR) MAX13208EALB+TCT-ND - Cut Tape (CT) MAX13208EALB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13208EALB+T |
Description | TVS DIODE 10UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13208EALB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥30.24500 | ¥302.45 |
100 | ¥21.67220 | ¥2,167.22 |
500 | ¥18.00608 | ¥9,003.04 |
1,000 | ¥17.03534 | ¥17,035.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.40304 | ¥38,507.60 |
5,000 | ¥14.77765 | ¥73,888.25 |