LTM8027MPV#PBF | |
---|---|
DigiKey Part Number | LTM8027MPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8027MPV#PBF |
Description | DC DC CONVERTER 2.5-24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 24V 4A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8027MPV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 113-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 113-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.75000 | ¥549.75 |
5 | ¥545.48200 | ¥2,727.41 |
10 | ¥541.18000 | ¥5,411.80 |
25 | ¥523.99840 | ¥13,099.96 |
40 | ¥498.22750 | ¥19,929.10 |
119 | ¥463.86765 | ¥55,200.25 |