DRV8424EPWPR | |
---|---|
DigiKey Part Number | 296-DRV8424EPWPRTR-ND - Tape & Reel (TR) 296-DRV8424EPWPRCT-ND - Cut Tape (CT) 296-DRV8424EPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8424EPWPR |
Description | 35V, 2.5A BIPOLAR STEPPER OR DUA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Phase/Enable (PH/EN) 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8424EPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Phase/Enable (PH/EN) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Consumer, Industrial | |
Current - Output | 2.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.30500 | ¥323.05 |
25 | ¥30.54320 | ¥763.58 |
100 | ¥26.47110 | ¥2,647.11 |
250 | ¥25.11328 | ¥6,278.32 |
500 | ¥22.53418 | ¥11,267.09 |
1,000 | ¥19.00472 | ¥19,004.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.71042 | ¥29,276.05 |