DMP4050SSD-13 | |
---|---|
DigiKey Part Number | DMP4050SSD-13TR-ND - Tape & Reel (TR) DMP4050SSD-13CT-ND - Cut Tape (CT) DMP4050SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4050SSD-13 |
Description | MOSFET 2P-CH 40V 4A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 674pF @ 20V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.07500 | ¥60.75 |
100 | ¥4.72720 | ¥472.72 |
500 | ¥4.00704 | ¥2,003.52 |
1,000 | ¥3.26422 | ¥3,264.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.07283 | ¥7,682.08 |
5,000 | ¥2.92652 | ¥14,632.60 |
12,500 | ¥2.87138 | ¥35,892.25 |