LTC2875IS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC2875IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2875IS8#PBF |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2875IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44300 | ¥414.43 |
25 | ¥39.18040 | ¥979.51 |
100 | ¥33.95580 | ¥3,395.58 |
300 | ¥32.21417 | ¥9,664.25 |
500 | ¥28.90558 | ¥14,452.79 |
1,000 | ¥24.37819 | ¥24,378.19 |
2,500 | ¥23.15927 | ¥57,898.17 |