TPS79901DDCT | |
---|---|
DigiKey Part Number | 296-27113-2-ND - Tape & Reel (TR) 296-27113-1-ND - Cut Tape (CT) 296-27113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901DDCT |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.07100 | ¥90.71 |
25 | ¥8.60680 | ¥215.17 |
100 | ¥7.06960 | ¥706.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.38232 | ¥1,595.58 |
500 | ¥5.64014 | ¥2,820.07 |
1,250 | ¥4.45274 | ¥5,565.93 |
2,500 | ¥4.15590 | ¥10,389.75 |
6,250 | ¥3.94810 | ¥24,675.62 |
12,500 | ¥3.79968 | ¥47,496.00 |