LT3975IMSE#PBF | |
---|---|
DigiKey Part Number | LT3975IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3975IMSE#PBF |
Description | IC REG BUCK ADJ 2.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3975IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40.74V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.57000 | ¥83.57 |
10 | ¥75.49900 | ¥754.99 |
37 | ¥71.99162 | ¥2,663.69 |
111 | ¥62.50919 | ¥6,938.52 |
259 | ¥59.70019 | ¥15,462.35 |
518 | ¥54.43239 | ¥28,195.98 |
1,036 | ¥47.40889 | ¥49,115.61 |