LTM4653IY | |
---|---|
DigiKey Part Number | LTM4653IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4653IY |
Description | DC DC CONVERTER 0.5-54.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 54.5V 4A 3.1V - 58V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | - | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.06000 | ¥328.06 |
5 | ¥325.51200 | ¥1,627.56 |
10 | ¥322.97800 | ¥3,229.78 |
25 | ¥317.93200 | ¥7,948.30 |
40 | ¥302.79425 | ¥12,111.77 |
170 | ¥277.56071 | ¥47,185.32 |