DS4305R+T&R | |
---|---|
DigiKey Part Number | DS4305R+TR-ND - Tape & Reel (TR) DS4305R+CT-ND - Cut Tape (CT) DS4305R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS4305R+T&R |
Description | IC VREF SERIES ADJ 0.61% SOT23-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 0.3V 5.2 VV ±0.61% 1 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS4305R+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.3V | |
Voltage - Output (Max) | 5.2 V | |
Current - Output | 1 mA | |
Tolerance | ±0.61% | |
Temperature Coefficient | 60ppm/°C | |
Noise - 0.1Hz to 10Hz | 160µVp-p | |
Noise - 10Hz to 10kHz | 23µVrms | |
Voltage - Input | 4V ~ 5.5V | |
Current - Supply | 2.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.22200 | ¥212.22 |
25 | ¥20.06480 | ¥501.62 |
100 | ¥17.38920 | ¥1,738.92 |
250 | ¥16.49744 | ¥4,124.36 |
500 | ¥14.80310 | ¥7,401.55 |
1,000 | ¥12.48457 | ¥12,484.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.28131 | ¥36,843.93 |
6,000 | ¥11.81960 | ¥70,917.60 |