LT6650IS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6650IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6650IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6650IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6650IS5#TRMPBF |
Description | IC VREF SERIES 1% TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 0.4V V ±1% 200 µA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6650IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 0.4V | |
Current - Output | 200 µA | |
Tolerance | ±1% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 23µVrms | |
Voltage - Input | 1.4V ~ 18V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.15800 | ¥451.58 |
25 | ¥42.69640 | ¥1,067.41 |
100 | ¥37.00240 | ¥3,700.24 |
250 | ¥35.10492 | ¥8,776.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.49938 | ¥15,749.69 |
1,000 | ¥26.56579 | ¥26,565.79 |
2,500 | ¥25.23749 | ¥63,093.73 |