CAT102TDI-GT3

DigiKey Part Number
CAT102TDI-GT3OSTR-ND - Tape & Reel (TR)
CAT102TDI-GT3OSCT-ND - Cut Tape (CT)
CAT102TDI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT102TDI-GT3
Description
IC VREF SHUNT ADJ 1% TSOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 0.6V 17.4 VV ±1% 20 mA TSOT-23-5
EDA/CAD Models
CAT102TDI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
17.4 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥10.46800¥104.68
25¥9.93720¥248.43
100¥7.63020¥763.02
250¥6.74288¥1,685.72
500¥6.38804¥3,194.02
1,000¥4.96849¥4,968.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.72009¥14,160.27
6,000¥4.54264¥27,255.84
15,000¥4.40068¥66,010.20
Manufacturers Standard Package