CAT102TDI-GT3 | |
---|---|
DigiKey Part Number | CAT102TDI-GT3OSTR-ND - Tape & Reel (TR) CAT102TDI-GT3OSCT-ND - Cut Tape (CT) CAT102TDI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT102TDI-GT3 |
Description | IC VREF SHUNT ADJ 1% TSOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 17.4 VV ±1% 20 mA TSOT-23-5 |
EDA/CAD Models | CAT102TDI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 17.4 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.46800 | ¥104.68 |
25 | ¥9.93720 | ¥248.43 |
100 | ¥7.63020 | ¥763.02 |
250 | ¥6.74288 | ¥1,685.72 |
500 | ¥6.38804 | ¥3,194.02 |
1,000 | ¥4.96849 | ¥4,968.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.72009 | ¥14,160.27 |
6,000 | ¥4.54264 | ¥27,255.84 |
15,000 | ¥4.40068 | ¥66,010.20 |