TS4436ICT | |
---|---|
DigiKey Part Number | 497-TS4436ITR-ND - Tape & Reel (TR) 497-TS4436ICT-ND - Cut Tape (CT) 497-TS4436IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4436ICT |
Description | IC VREF SHUNT ADJ 1% SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 1.8 VV ±1% 20 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS4436ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 1.8 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 250 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.32800 | ¥73.28 |
25 | ¥6.95720 | ¥173.93 |
100 | ¥5.71540 | ¥571.54 |
250 | ¥5.34252 | ¥1,335.63 |
500 | ¥4.72124 | ¥2,360.62 |
1,000 | ¥3.72727 | ¥3,727.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47878 | ¥10,436.34 |
6,000 | ¥3.30486 | ¥19,829.16 |
15,000 | ¥3.18061 | ¥47,709.15 |