LT6650CS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6650CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6650CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6650CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6650CS5#TRMPBF |
Description | IC VREF SERIES 0.75% TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6650CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 0.4V | |
Current - Output | 200 µA | |
Tolerance | ±0.75% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 23µVrms | |
Voltage - Input | 1.4V ~ 18V | |
Current - Supply | 15µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.58000 | ¥37.58 |
10 | ¥33.71600 | ¥337.16 |
25 | ¥31.87600 | ¥796.90 |
100 | ¥27.62640 | ¥2,762.64 |
250 | ¥26.20960 | ¥6,552.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.51776 | ¥11,758.88 |
1,000 | ¥19.83419 | ¥19,834.19 |
2,500 | ¥18.84247 | ¥47,106.17 |