TC-240-SM-SS-X | |
---|---|
DigiKey Part Number | 1946-1094-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-SM-SS-X |
Description | CONN SMA PLUG STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.21000 | ¥108.21 |
10 | ¥95.88200 | ¥958.82 |
25 | ¥92.19600 | ¥2,304.90 |
50 | ¥88.50820 | ¥4,425.41 |
100 | ¥83.59060 | ¥8,359.06 |
250 | ¥76.21488 | ¥19,053.72 |
500 | ¥71.29788 | ¥35,648.94 |
1,000 | ¥65.39741 | ¥65,397.41 |