EZ-195-BM-X | |
---|---|
DigiKey Part Number | 1946-EZ-195-BM-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-195-BM-X |
Description | BNC MALE (PLUG) CRIMP CONNECTOR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.10000 | ¥115.10 |
10 | ¥102.03100 | ¥1,020.31 |
25 | ¥98.10400 | ¥2,452.60 |
50 | ¥94.17960 | ¥4,708.98 |
100 | ¥88.94750 | ¥8,894.75 |
250 | ¥81.09908 | ¥20,274.77 |
500 | ¥75.86680 | ¥37,933.40 |
1,000 | ¥69.58811 | ¥69,588.11 |