TC-400-TM-X | |
---|---|
DigiKey Part Number | 1946-1103-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-TM-X |
Description | CONN TNC PLUG STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.51000 | ¥121.51 |
10 | ¥107.68800 | ¥1,076.88 |
25 | ¥103.54520 | ¥2,588.63 |
50 | ¥99.40260 | ¥4,970.13 |
100 | ¥93.88080 | ¥9,388.08 |
250 | ¥85.59740 | ¥21,399.35 |
500 | ¥80.07482 | ¥40,037.41 |
1,000 | ¥73.44803 | ¥73,448.03 |