TC-400-NMH-X | |
---|---|
DigiKey Part Number | 1946-1101-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-NMH-X |
Description | CONN N PLUG STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.60000 | ¥142.60 |
10 | ¥123.59900 | ¥1,235.99 |
25 | ¥117.14720 | ¥2,928.68 |
50 | ¥115.44800 | ¥5,772.40 |
100 | ¥101.86560 | ¥10,186.56 |
250 | ¥95.07480 | ¥23,768.70 |
500 | ¥93.03762 | ¥46,518.81 |