EZ-400-TF-X | |
---|---|
DigiKey Part Number | 1946-EZ-400-TF-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-TF-X |
Description | TNC-FEMALE (JACK) CRIMP (NON-SOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 750 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.93000 | ¥170.93 |
10 | ¥149.66500 | ¥1,496.65 |
25 | ¥143.19880 | ¥3,579.97 |
50 | ¥138.57980 | ¥6,928.99 |
100 | ¥133.96020 | ¥13,396.02 |
250 | ¥126.56924 | ¥31,642.31 |
500 | ¥122.87384 | ¥61,436.92 |