EZ-240-TF-X | |
---|---|
DigiKey Part Number | 1946-1026-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-TF-X |
Description | CONN TNC JACK STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Copper | |
Includes | - | |
Body Material | Aluminum | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
10 | ¥108.00800 | ¥1,080.08 |
25 | ¥103.85720 | ¥2,596.43 |
50 | ¥99.70160 | ¥4,985.08 |
100 | ¥94.16320 | ¥9,416.32 |
250 | ¥85.85420 | ¥21,463.55 |
500 | ¥80.31536 | ¥40,157.68 |
1,000 | ¥73.66855 | ¥73,668.55 |