EZ-400-TM-RA-X | |
---|---|
DigiKey Part Number | 1946-EZ-400-TM-RA-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-TM-RA-X |
Description | TNC-MALE (PLUG) CRIMP RIGHT ANGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.74000 | ¥199.74 |
10 | ¥174.89300 | ¥1,748.93 |
25 | ¥167.33880 | ¥4,183.47 |
50 | ¥161.94000 | ¥8,097.00 |
100 | ¥156.54290 | ¥15,654.29 |
250 | ¥147.90588 | ¥36,976.47 |
500 | ¥143.58752 | ¥71,793.76 |