EZ-400-TM-X | |
---|---|
DigiKey Part Number | 1946-1039-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-TM-X |
Description | CONN TNC PLUG STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Aluminum | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.78000 | ¥130.78 |
10 | ¥113.33600 | ¥1,133.36 |
25 | ¥107.42040 | ¥2,685.51 |
50 | ¥105.86220 | ¥5,293.11 |
100 | ¥93.40790 | ¥9,340.79 |
250 | ¥87.18088 | ¥21,795.22 |
500 | ¥85.31284 | ¥42,656.42 |
1,000 | ¥80.95385 | ¥80,953.85 |