TC-240-SF-BH-SS-X | |
---|---|
DigiKey Part Number | 1946-TC-240-SF-BH-SS-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-SF-BH-SS-X |
Description | SMA-FEMALE (JACK) CRIMP BULKHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.05000 | ¥290.05 |
10 | ¥254.02000 | ¥2,540.20 |
25 | ¥243.03960 | ¥6,075.99 |
50 | ¥235.19940 | ¥11,759.97 |
100 | ¥227.35990 | ¥22,735.99 |
250 | ¥214.81576 | ¥53,703.94 |