TC-400-NMH-RA-D | |
---|---|
DigiKey Part Number | 1946-TC-400-NMH-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-NMH-RA-D |
Description | N-MALE (PLUG) RIGHT ANGLE CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.16000 | ¥183.16 |
10 | ¥160.38700 | ¥1,603.87 |
25 | ¥153.45760 | ¥3,836.44 |
50 | ¥148.50880 | ¥7,425.44 |
100 | ¥143.55750 | ¥14,355.75 |
250 | ¥135.63712 | ¥33,909.28 |
500 | ¥131.67706 | ¥65,838.53 |