VN0101600271C | |
---|---|
DigiKey Part Number | 889-1724-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600271C |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 15-16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 15-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.11000 | ¥71.10 |
25 | ¥6.82080 | ¥170.52 |
50 | ¥6.67460 | ¥333.73 |
100 | ¥6.38480 | ¥638.48 |
300 | ¥5.80433 | ¥1,741.30 |
500 | ¥5.22390 | ¥2,611.95 |
1,000 | ¥4.64347 | ¥4,643.47 |
2,500 | ¥4.20815 | ¥10,520.38 |