VN0201600242C | |
---|---|
DigiKey Part Number | VN0201600242C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201600242C |
Description | CONTACT H.D. CRIMP SOCKET 100PCS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.84300 | ¥248.43 |
25 | ¥23.53240 | ¥588.31 |
50 | ¥22.98580 | ¥1,149.29 |
100 | ¥21.89060 | ¥2,189.06 |
300 | ¥19.15430 | ¥5,746.29 |
500 | ¥18.60702 | ¥9,303.51 |
1,000 | ¥15.87070 | ¥15,870.70 |
2,500 | ¥14.77617 | ¥36,940.43 |