VN0101600251C | |
---|---|
DigiKey Part Number | 889-1722-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600251C |
Description | CONTACT H.D. CRIMP PINS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.43000 | ¥160.75 |
50 | ¥6.29360 | ¥314.68 |
100 | ¥6.02020 | ¥602.02 |
300 | ¥5.47267 | ¥1,641.80 |
600 | ¥4.92533 | ¥2,955.20 |
1,200 | ¥4.37815 | ¥5,253.78 |
2,700 | ¥3.96768 | ¥10,712.74 |