VN0101600261C | |
---|---|
DigiKey Part Number | 889-1723-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600261C |
Description | CONTACT H.D. CRIMP PINS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-20 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.62360 | ¥165.59 |
50 | ¥6.48420 | ¥324.21 |
200 | ¥6.20250 | ¥1,240.50 |
400 | ¥5.63850 | ¥2,255.40 |
600 | ¥5.07462 | ¥3,044.77 |
1,000 | ¥4.51080 | ¥4,510.80 |
2,600 | ¥4.08792 | ¥10,628.59 |