C14610A0150602 | |
---|---|
DigiKey Part Number | C14610A0150602-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0150602 |
Description | INSERT MALE 15POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 15+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 15+Ground | |
Size | A10 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥118.16400 | ¥1,181.64 |