C146 10A024 000 9 | |
---|---|
DigiKey Part Number | C14610A0240009-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10A024 000 9 |
Description | INSERT MALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | E6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8.5A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.87000 | ¥135.87 |
10 | ¥120.46200 | ¥1,204.62 |
25 | ¥115.82720 | ¥2,895.68 |
50 | ¥111.19360 | ¥5,559.68 |
100 | ¥105.01650 | ¥10,501.65 |
250 | ¥95.75064 | ¥23,937.66 |
500 | ¥89.57324 | ¥44,786.62 |