C14610B0155002 | |
---|---|
DigiKey Part Number | C14610B0155002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0155002 |
Description | INSERT FEMALE 15POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 15+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 15+Ground | |
Size | A10 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.60000 | ¥109.60 |
10 | ¥97.17900 | ¥971.79 |
30 | ¥93.43867 | ¥2,803.16 |
50 | ¥89.70200 | ¥4,485.10 |
100 | ¥84.71860 | ¥8,471.86 |
250 | ¥77.24308 | ¥19,310.77 |
500 | ¥72.25974 | ¥36,129.87 |
1,000 | ¥66.27964 | ¥66,279.64 |