VN0201600252C | |
---|---|
DigiKey Part Number | VN0201600252C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201600252C |
Description | CONTACT H.D. CRIMP SOCKET 100PCS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.66838 | ¥14,668.38 |