C146 10B025 500 2 | |
---|---|
DigiKey Part Number | C14610B0255002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B025 500 2 |
Description | INSERT FEMALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 25+Ground | |
Size | A16 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.86000 | ¥125.86 |
10 | ¥111.57100 | ¥1,115.71 |
30 | ¥107.27767 | ¥3,218.33 |
50 | ¥102.98540 | ¥5,149.27 |
100 | ¥97.26400 | ¥9,726.40 |
250 | ¥88.68200 | ¥22,170.50 |
500 | ¥82.96040 | ¥41,480.20 |
1,000 | ¥76.09479 | ¥76,094.79 |