ATV06-18SC | |
---|---|
DigiKey Part Number | ATV06-18SC-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-18SC |
Description | CONN PLUG HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-18SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.89000 | ¥68.89 |
10 | ¥62.30300 | ¥623.03 |
25 | ¥58.85840 | ¥1,471.46 |
50 | ¥57.42140 | ¥2,871.07 |
200 | ¥54.55050 | ¥10,910.10 |
400 | ¥48.80830 | ¥19,523.32 |
600 | ¥45.93723 | ¥27,562.34 |
1,000 | ¥40.19503 | ¥40,195.03 |