ATV02-18PC | |
---|---|
DigiKey Part Number | ATV02-18PC-ND |
Manufacturer | |
Manufacturer Product Number | ATV02-18PC |
Description | CONN RCPT HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | ATV02-18PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP67, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.41000 | ¥84.41 |
10 | ¥74.85100 | ¥748.51 |
25 | ¥71.96960 | ¥1,799.24 |
50 | ¥69.09200 | ¥3,454.60 |
100 | ¥67.57830 | ¥6,757.83 |