AT06-3S-SR01GRN | |
---|---|
DigiKey Part Number | 889-AT06-3S-SR01GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR01GRN |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR01GRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.97000 | ¥21.97 |
10 | ¥19.99400 | ¥199.94 |
25 | ¥18.93600 | ¥473.40 |
50 | ¥18.49460 | ¥924.73 |
100 | ¥17.61390 | ¥1,761.39 |
250 | ¥15.41236 | ¥3,853.09 |
500 | ¥14.97186 | ¥7,485.93 |
1,000 | ¥12.77011 | ¥12,770.11 |
2,500 | ¥11.88941 | ¥29,723.52 |