AT06-12SB-SS01 | |
---|---|
DigiKey Part Number | AT06-12SB-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SB-SS01 |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SB-SS01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.37700 | ¥483.77 |
25 | ¥45.82400 | ¥1,145.60 |
50 | ¥44.75680 | ¥2,237.84 |
100 | ¥42.62580 | ¥4,262.58 |
420 | ¥37.29760 | ¥15,664.99 |
840 | ¥33.03498 | ¥27,749.38 |
1,260 | ¥30.90364 | ¥38,938.59 |
2,520 | ¥28.77239 | ¥72,506.42 |