AT04-12PB-PM11 | |
---|---|
DigiKey Part Number | 889-2326-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-PM11 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-PM11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥37.07600 | ¥370.76 |
25 | ¥35.02920 | ¥875.73 |
50 | ¥34.17460 | ¥1,708.73 |
150 | ¥32.46607 | ¥4,869.91 |
300 | ¥30.08323 | ¥9,024.97 |