AT04-12PB-BL04 | |
---|---|
DigiKey Part Number | 889-3411-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-BL04 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-BL04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.37000 | ¥53.37 |
10 | ¥48.05500 | ¥480.55 |
25 | ¥45.27320 | ¥1,131.83 |
50 | ¥44.11160 | ¥2,205.58 |
100 | ¥42.95010 | ¥4,295.01 |
300 | ¥40.87393 | ¥12,262.18 |