901-10513-1

DigiKey Part Number
ARF2504-ND
Manufacturer
Manufacturer Product Number
901-10513-1
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
901-10513-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.50000¥88.50
10¥79.61900¥796.19
25¥75.00480¥1,875.12
50¥73.08200¥3,654.10
100¥71.15930¥7,115.93
300¥63.46643¥19,039.93
500¥59.62010¥29,810.05
1,000¥52.69644¥52,696.44
Manufacturers Standard Package