2118730-2 | |
---|---|
DigiKey Part Number | A126159TR-ND - Tape & Reel (TR) A126159CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118730-2 |
Description | RF SHIELD 1.201" X 1.732" SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.201" (30.50mm) X 1.732" (44.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118730-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.732" (44.00mm) | |
Width - Overall | 1.201" (30.50mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.47600 | ¥114.76 |
25 | ¥10.88800 | ¥272.20 |
100 | ¥8.94460 | ¥894.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
340 | ¥8.36132 | ¥2,842.85 |
680 | ¥7.38922 | ¥5,024.67 |
1,020 | ¥5.83357 | ¥5,950.24 |
2,380 | ¥5.44468 | ¥12,958.34 |
8,500 | ¥5.17243 | ¥43,965.66 |
17,000 | ¥4.97797 | ¥84,625.49 |