SS4-40-3.00-L-D-K-TR | |
---|---|
DigiKey Part Number | SAM15084TR-ND - Tape & Reel (TR) SAM15084CT-ND - Cut Tape (CT) SAM15084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-40-3.00-L-D-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-40-3.00-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,225 | ¥25.20327 | ¥30,874.01 |
3,675 | ¥25.18492 | ¥92,554.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.14000 | ¥40.14 |
50 | ¥36.78520 | ¥1,839.26 |
100 | ¥34.48650 | ¥3,448.65 |
250 | ¥31.08612 | ¥7,771.53 |
500 | ¥30.25714 | ¥15,128.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.14000 | ¥40.14 |
50 | ¥36.77860 | ¥1,838.93 |
100 | ¥34.47990 | ¥3,447.99 |
250 | ¥31.11404 | ¥7,778.51 |
500 | ¥30.29326 | ¥15,146.63 |