0671-0-15-15-12-27-10-0 | |
---|---|
DigiKey Part Number | ED11358-ND |
Manufacturer | |
Manufacturer Product Number | 0671-0-15-15-12-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.69500 | ¥96.95 |
25 | ¥9.29960 | ¥232.49 |
50 | ¥9.10100 | ¥455.05 |
100 | ¥8.70450 | ¥870.45 |
250 | ¥7.91364 | ¥1,978.41 |
500 | ¥7.12208 | ¥3,561.04 |
1,000 | ¥6.33085 | ¥6,330.85 |
3,000 | ¥5.73730 | ¥17,211.90 |