ADP5075ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5075ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP5075ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP5075ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5075ACBZ-R7 |
Description | IC REG BCK BST INV 800MA 12WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 800mA 12-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5075ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP (1.61x2.18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.38100 | ¥273.81 |
25 | ¥25.88680 | ¥647.17 |
100 | ¥22.43460 | ¥2,243.46 |
250 | ¥21.28440 | ¥5,321.10 |
500 | ¥19.09832 | ¥9,549.16 |
1,000 | ¥16.10704 | ¥16,107.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.30170 | ¥45,905.10 |